• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7030.140 CMC III sensors

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CMC III sensors

Content

1 pc(s)

Height

30 mm

Width

110 mm

Depth

40 mm

Length

40 mm

Dim

(L x W x H) 40 x 110 x 30 mm

Weight

0.546

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 629287 Rittal 7030.140 CMC III sensors

Description

The CMC III sensors monitor the physical environmental conditions. Each sensor has a specific measurement or control tasks. Sensors with the first order numbers 7030 ... are equipped with a CAN bus interface and can directly in the bus, to the Processing Unit III can be connected. Sensors with the first order numbers 7320 ... are on the adaptation, CAN Bus Sensor 7030 .100 in the bus.

This text is machine translated.

Features

  • Benefits: fast connection and automatic detection by Plug & Play
  • Applications:
  • - Monitoring of cabinets in the IT, industrial and building technology environment.
  • - Monitoring of cabinets, rooms and containers in the IT environment.
  • Functions:
  • - Recording of physical environment parameters
  • - External air flow sensor: 4 - 20 mA
  • Measuring range: 0.5 - 15 m/s
  • Application: Fan, filter, air conditioners
  • Housing: plastic
  • Front: smooth
  • Housing: Structure
  • Color:
  • - Front: RAL 9005
  • Case: RAL 7035

Scope of delivery

  • Sensor
  • User manual.
  • Inc. mounting materials

More interesting products

(*All information is plus legal VAT)