• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7979711 PDU RCM 19"-inLine Meter, 1-phase, rated power 3.7 kW, rated current 16 A, 1~ Switchboard multiple socket

Product type
Switchboard multiple socket outlet
Factory colour
Multicolour
Content
1 pc(s)
Outlets
0
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,195.00 / piece)
€ 1,195.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Switchboard multiple socket outlet

Factory colour

Multicolour

Content

1 pc(s)

Outlets

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3588833 Rittal 7979711 PDU RCM 19"-inLine Meter, 1-phase, rated power 3.7 kW, rated current 16 A, 1~ Switchboard multiple socket

User & Safety Instructions

User & Safety Instructions 3588833 Rittal 7979711 PDU RCM 19"-inLine Meter, 1-phase, rated power 3.7 kW, rated current 16 A, 1~ Switchboard multiple socket

Description

DK RCM measuring module - inLine meter, autonomous energy acquisition unit, for PDU basic or modular PDU without measurement functions, 1 HE, 482.6 mm (19"), incl. sensor interface, nominal power: 3.7 kW, Rated current 16 A, 1~, connection type: CEE-plug/coupling, connection cable-/length: H05VV F3G2.5/1 m, aluminum-extruded profile, anodized, RAL 9005

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)