• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 9360000 Connectable set including connector for 3-pin RiLineX board Connector set 1 pc(s)

Product type
Connector set
Dim
(W x H x D) 154 x 240 x 77 mm
Content
1 pc(s)
Width
154 mm
Height
240 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

556 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector set

Dim

(W x H x D) 154 x 240 x 77 mm

Content

1 pc(s)

Width

154 mm

Height

240 mm

Depth

77 mm

Weight

2.3276 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3588843 Rittal 9360000 Connectable set including connector for 3-pin RiLineX board Connector set 1 pc(s)

Datasheet 3588843 Rittal 9360000 Connectable set including connector for 3-pin RiLineX board Connector set 1 pc(s)

Datasheet 3588843 Rittal 9360000 Connectable set including connector for 3-pin RiLineX board Connector set 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3588843 Rittal 9360000 Connectable set including connector for 3-pin RiLineX board Connector set 1 pc(s)

Description

RiLineX connector set for the complete board can be used for 550 A and 800 A. Consists of rail connector and protective cover. For the simple, boring arrangement of boards between two adjacent cabinets. Modular connectors are included in the delivery

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)