• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal AX 2435.200 Filler kit Safety lock Die cast Grey-white (RAL 7035) (L x W x H) 230 x 70 x 40 cm 1 pc(s) Piece

Packaging type
Piece
Product type
Filler kit
Material
Die cast
Features
Safety lock
Type
Powder-coated
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Filler kit

Features

Safety lock

Type

Powder-coated

Factory colour

Grey-white (RAL 7035)

Compatible with (details)

Housing type: AX with rod closure

Length

230 cm

Width

70 cm

Height

40 cm

Dim

(L x W x H) 230 x 70 x 40 cm

Weight

0.572

Material

Die cast

Content

1 pc(s)

Type

AX 2435.200

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251050 Rittal AX 2435.200 Filler kit Safety lock Die cast Grey-white (RAL 7035) (L x W x H) 230 x 70 x 40 cm 1 pc(s) Piece

Description

With safety insert, closure E1

Prepared for the installation of locking inserts or for the installation of commercially available profile half cylinders 40 or 45 mm as well as safety and push button inserts. The unlocked handle folds forward and is swiveled to open the lid.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)