• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal AX 2435.500 Comfort handle 1 pc(s)

Product type
Comfort handle
Material
Zinc (die-cast)
Content
1 pc(s)
Type
AX 2435.500
Weight
0.000
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AX Comfort handle for AX with rod lock

  • Prepared for ASSA oval profile half cylinder closure

Technical specifications

Product type

Comfort handle

Material

Zinc (die-cast)

Content

1 pc(s)

Type

AX 2435.500

Weight

0.000

FALSE

FALSE

Cylinder

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2839974 Rittal AX 2435.500 Comfort handle 1 pc(s)

Description

The unlocked handle folds open and is tilted to open the lock. Prepared for the installation of profile half cylinder and sealing inserts (according to DIN 18 252). Prepared for ASSA oval profile half cylinders up to a total length of 26.9 mm.

This text is machine translated.

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)