• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal AX 2449.010 Hinge Zinc (die-cast) 3 pc(s)

Product type
Hinge
Material
Zinc (die-cast)
Type
Hinge 180 °
Content
3 pc(s)
Type
AX 2449.010
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hinge

Type

Hinge 180 °

Material

Zinc (die-cast)

Content

3 pc(s)

Type

AX 2449.010

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251426 Rittal AX 2449.010 Hinge Zinc (die-cast) 3 pc(s)

Description

For extending the door opening angle to 180°.

This text is machine translated.

Scope of delivery

  • Inc. mounting materials
  • Drill template

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)