• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal AX 2475.010 2475010 Rain cover (L x W) 800 mm x 300 mm Stainless steel 1 pc(s)

1/2
Product type
Rain cover
Width
300 mm
Material
Stainless steel
Length
800 mm
Dim
(L x W) 800 mm x 300 mm
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

141 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rain cover

Length

800 mm

Width

300 mm

Dim

(L x W) 800 mm x 300 mm

Material

Stainless steel

Compatible with (details)

AX housing: Width 800 mm depth 300 mm

Content

1 pc(s)

Type

AX 2475.010

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251056 Rittal AX 2475.010 2475010 Rain cover (L x W) 800 mm x 300 mm Stainless steel 1 pc(s)

Description

The protective roof secures the housing by its slant reliably against standing moisture and other contamination from above. The mounting can be done without mechanical processing on the housing.

This text is machine translated.

Scope of delivery

  • Incl. attachment material

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)