• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal AX 2537.500 Comfort handle Light grey 1 pc(s)

Product type
Comfort handle
Material
Zinc (die-cast)
Factory colour
Light grey
Content
1 pc(s)
Type
AX 2537.500
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

195 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Comfort handle

Material

Zinc (die-cast)

Factory colour

Light grey

Content

1 pc(s)

Type

AX 2537.500

Weight

0.000

FALSE

FALSE

Cylinder

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2839983 Rittal AX 2537.500 Comfort handle Light grey 1 pc(s)

Description

The unlocked handle opens to the front and is swiveled to open the closure.Prepared for KESO/KABA profile half cylinder up to a total length of 42.5 mm and a Ø of 22 mm.

This text is machine translated.

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)