• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal AX 2575.100 N/A (L x W) 221 mm x 301 mm Steel plate Grey 1 pc(s)

Product type
Flange plate
Width
301 mm
Material
Steel plate
Length
221 mm
Dim
(L x W) 221 mm x 301 mm
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thread type: PG
  • Flange plate, size: 5
  • Protection class: IP 66 when properly mounted
Product type

Flange plate

Length

221 mm

Width

301 mm

Dim

(L x W) 221 mm x 301 mm

Material

Steel plate

Factory colour

Grey

Compatible with (details)

Housing type: AX

Content

1 pc(s)

Type

AX 2575.100

RoHS-compliant

Yes

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352714 Rittal AX 2575.100 N/A (L x W) 221 mm x 301 mm Steel plate Grey 1 pc(s)

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)