• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal AX 2584.100 Pole fastener Steel plate 2 pc(s)

1/3
Product type
Pole fastener
Material
Steel plate
Type
For mast diameter of 40 - 190 mm, or rectangular masts of 50 - 150 mm
Compatible with (details)
Housing type: AXCase type: KX
Content
2 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pole fastener

Type

For mast diameter of 40 - 190 mm, or rectangular masts of 50 - 150 mm

Compatible with (details)

Housing type: AXCase type: KX

Material

Steel plate

Content

2 pc(s)

Type

AX 2584.100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251406 Rittal AX 2584.100 Pole fastener Steel plate 2 pc(s)

Description

For reliable and convenient attachment to round or rectangular masts.

This text is machine translated.

Scope of delivery

  • 2 profiled rails, 600 mm long
  • 4 clamping profiles
  • 2 tensioning straps
  • 4 clamping angles
  • 4 M10 self-tapping screws for mounting on the cabinet

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)