• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal AX 2730.010 2730010 Window (L x W x H) 597 x 36 x 377 mm Acrylic glass Transparent 1 pc(s)

Product type
Window
Width
36 mm
Material
Acrylic glass
Height
377 mm
Length
597 mm
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Protection class IP 54
Product type

Window

Height

377 mm

Length

597 mm

Width

36 mm

Dim

(L x W x H) 597 x 36 x 377 mm

Material

Acrylic glass

Factory colour

Transparent

Compatible with (details)

1039,0001339,0001009,000

Content

1 pc(s)

Type

AX 2730.010

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251067 Rittal AX 2730.010 2730010 Window (L x W x H) 597 x 36 x 377 mm Acrylic glass Transparent 1 pc(s)

Description

For mounting on AX housing instead of the door and on surfaces.

This text is machine translated.

Scope of delivery

  • Incl. Plastic hand grip with safety insert No. 3524 E.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)