• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal AX 2733.010 2733010 Window (L x W x H) 497 x 36 x 497 mm Acrylic glass Transparent 1 pc(s)

Product type
Window
Width
36 mm
Material
Acrylic glass
Height
497 mm
Length
497 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Window

Height

497 mm

Length

497 mm

Width

36 mm

Dim

(L x W x H) 497 x 36 x 497 mm

Material

Acrylic glass

Factory colour

Transparent

Compatible with (details)

050,0001350,0001007,000

Content

1 pc(s)

Type

AX 2733.010

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251069 Rittal AX 2733.010 2733010 Window (L x W x H) 497 x 36 x 497 mm Acrylic glass Transparent 1 pc(s)

Description

For mounting on AX housing instead of the door and on surfaces.

This text is machine translated.

Scope of delivery

  • Incl. Plastic hand grip with safety insert No. 3524 E.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)