• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal CP 6028.014 6028.014 Front plate with threaded stud (W x H) 520 mm x 400 mm Aluminium 1 pc(s)

Product type
Front plate
Width
520 mm
Material
Aluminium
Height
400 mm
Features
with threaded stud
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Front plate

Height

400 mm

Features

with threaded stud

Width

520 mm

Dim

(W x H) 520 mm x 400 mm

Material

Aluminium

Content

1 pc(s)

Type

CP 6028.014

RoHS-compliant

Yes

Weight

0.000

520

400 mm

Aluminium

Powder coating

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1048971 Rittal CP 6028.014 6028.014 Front plate with threaded stud (W x H) 520 mm x 400 mm Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1048971 Rittal CP 6028.014 6028.014 Front plate with threaded stud (W x H) 520 mm x 400 mm Aluminium 1 pc(s)

What kind of Enclosure Parts are you looking for?