• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal CP 6146.100 6146.100 Base plate (L x W x H) 400 x 400 x 10 mm Steel plate 1 pc(s)

Product type
Base plate
Width
400 mm
Material
Steel plate
Height
10 mm
Length
400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Maximum Capacity: 15 kg
Product type

Base plate

Height

10 mm

Length

400 mm

Width

400 mm

Dim

(L x W x H) 400 x 400 x 10 mm

Material

Steel plate

Content

1 pc(s)

Type

CP 6146.100

RoHS-compliant

Yes

Weight

0.000

400

10 mm

400 mm

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1048996 Rittal CP 6146.100 6146.100 Base plate (L x W x H) 400 x 400 x 10 mm Steel plate 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1048996 Rittal CP 6146.100 6146.100 Base plate (L x W x H) 400 x 400 x 10 mm Steel plate 1 pc(s)

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.