• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal CP 6372.563 Fitting bracket 520 x 600 x 191 Aluminium Ecru 1 pc(s) Piece

Packaging type
Piece
Product type
Fitting bracket
Material
Aluminium
IP rating
IP65
Width
520 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutout depth: 191 mm
Packaging type

Piece

Product type

Fitting bracket

Material

Aluminium

IP65

Factory colour

Ecru

Width

520 mm

Height

600 mm

Weight

16.7 kg

Compatible with (details)

Width 520 mm · Height 600 mm

Content

1 pc(s)

Type

CP 6372.563

Dim

(W x H x D) 520 x 600 x 191 mm

RoHS-compliant

Yes

Manufacturer part #

6372.563

Depth

191 mm

628.5

708.5 mm

209 mm

Aluminium

IP65

Powder coating

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1049014 Rittal CP 6372.563 Fitting bracket 520 x 600 x 191 Aluminium Ecru 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1049014 Rittal CP 6372.563 Fitting bracket 520 x 600 x 191 Aluminium Ecru 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)