• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal CP 6664.300 Middle part rigid Stainless steel (L x W x H) 145 x 145 x 70 cm 1 pc(s)

Product type
Middle part
Material
Stainless steel
Features
rigid
Type
Elbow 90°
Length
145 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Middle part

Features

rigid

Type

Elbow 90°

Length

145 cm

Width

145 cm

Height

70 cm

Dim

(L x W x H) 145 x 145 x 70 cm

Weight

1.3 kg

Material

Stainless steel

Content

1 pc(s)

Type

CP 6664.300

RoHS-compliant

Yes

0 m

Stainless steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1049061 Rittal CP 6664.300 Middle part rigid Stainless steel (L x W x H) 145 x 145 x 70 cm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1049061 Rittal CP 6664.300 Middle part rigid Stainless steel (L x W x H) 145 x 145 x 70 cm 1 pc(s)

What kind of Case Accessories (Misc.) are you looking for?