• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal CP 6681.000 Middle part screw fixing Stainless steel Stainless steel 1 pc(s) Piece

Packaging type
Piece
Product type
Middle part
Material
Stainless steel
Features
screw fixing
Factory colour
Stainless steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation depth: 115 mm
Packaging type

Piece

Product type

Middle part

Features

screw fixing

Factory colour

Stainless steel

Compatible with (details)

Front panels width 482.6 mm/height 310 mm

IP69K

Width

530 mm

Weight

0.000

Material

Stainless steel

Content

1 pc(s)

Type

CP 6681.000

RoHS-compliant

Yes

Stainless steel

530

360 mm

120 mm

Stainless steel

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1049065 Rittal CP 6681.000 Middle part screw fixing Stainless steel Stainless steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1049065 Rittal CP 6681.000 Middle part screw fixing Stainless steel Stainless steel 1 pc(s) Piece

What kind of Case Accessories (Misc.) are you looking for?