• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal CS 9765.092 Mounting plate no holes Aluminium (L x W x H) 1096 x 499 x 1096 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Mounting plate
Material
Aluminium
Features
no holes
Length
1096 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Mounting plate

Features

no holes

Length

1096 mm

Width

499 mm

Height

1096 mm

Dim

(L x W x H) 1096 x 499 x 1096 mm

Weight

0.000

Material

Aluminium

Content

1 pc(s)

Type

CS 9765.092

499

1096 mm

Untreated

Aluminium

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2200557 Rittal CS 9765.092 Mounting plate no holes Aluminium (L x W x H) 1096 x 499 x 1096 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2200557 Rittal CS 9765.092 Mounting plate no holes Aluminium (L x W x H) 1096 x 499 x 1096 mm 1 pc(s) Piece

Description

CS mounting plates for CS New base housing, bra: 600x1200 mm

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)