• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 5301.602 5301602 Door divided (W x H) 600 mm x 2.000 mm Steel 1 pc(s) Single

1/2
Packaging type
Single
Product type
Door
Width
600 mm
Material
Steel
Height
2.000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Door

Height

2.000 mm

Features

divided

Type

Other

Width

600 mm

Dim

(W x H) 600 mm x 2.000 mm

Material

Steel

Content

1 pc(s)

Type

DK 5301.602

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3591296 Rittal DK 5301.602 5301602 Door divided (W x H) 600 mm x 2.000 mm Steel 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3591296 Rittal DK 5301.602 5301602 Door divided (W x H) 600 mm x 2.000 mm Steel 1 pc(s) Single

Description

Sheet steel door, vertically divided, closed for VX IT, For cabinet width: 600 mm, For cabinet height: 2,000 mm, sheet steel, painted, RAL 7035, handle and hinges: RAL 9005

This text is machine translated.

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.