• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 7240.120 Power strip 3x, with switch Aluminium 1 pc(s)

Product type
Power strip
Connection
Open end cable
Material
Aluminium
Features
3x
with switch
Type
Connection cable 2 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip

Features

3x

with switch

Type

Connection cable 2 m

Length

306.6 mm

Height

44 mm

Connection

Open end cable

Material

Aluminium

Content

1 pc(s)

Type

DK 7240.120

RoHS-compliant

Yes

Nominal voltage

250 V AC

Nominal current

16 A

16 A

Grey

FALSE

Anodised

TRUE

Other

FALSE

FALSE

Metal

7035

Other

FALSE

Matt

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1049160 Rittal DK 7240.120 Power strip 3x, with switch Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1049160 Rittal DK 7240.120 Power strip 3x, with switch Aluminium 1 pc(s)

What kind of Case Accessories (Misc.) are you looking for?