• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 7240.260 Power strip 7x, with IEC socket Aluminium Multicolour 1 pc(s)

Product type
Power strip
Connection
Cable + connector
Material
Aluminium
Features
7x
with IEC socket
Type
7 sockets, UPS bar, connection line with 10 A cold-device plug shape E, with G-fuse 10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip

Features

7x

with IEC socket

Type

7 sockets, UPS bar, connection line with 10 A cold-device plug shape E, with G-fuse 10 A

Factory colour

Multicolour

Length

482.6 mm

Height

44 mm

Weight

0.85

Connection

Cable + connector

Material

Aluminium

Content

1 pc(s)

Type

DK 7240.260

RoHS-compliant

Yes

Nominal voltage

250 V AC

Nominal current

10 A

16 A

Red

FALSE

Anodised

FALSE

Other

FALSE

FALSE

Metal

7035

Other

FALSE

Matt

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1049164 Rittal DK 7240.260 Power strip 7x, with IEC socket Aluminium Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1049164 Rittal DK 7240.260 Power strip 7x, with IEC socket Aluminium Multicolour 1 pc(s)

What kind of Case Accessories (Misc.) are you looking for?