• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 7246.420 Fixing kit 2 pc(s) Piece

1/2
Packaging type
Piece
Product type
Fixing kit
Type
Galvanised
Material
Steel plate
Rack unit
2 U
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

98 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 12.50 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rittal DK-Rack Mounting Kit - 2 U

Our service for you

Technical specifications

Packaging type

Piece

Product type

Fixing kit

Type

Galvanised

Material

Steel plate

Rack unit

2 U

TE

2

Height

2 U

Weight

180 g

Content

2 pc(s)

Type

DK 7246.420

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1674618 Rittal DK 7246.420 Fixing kit 2 pc(s) Piece

Description

Rittal 7246.420. Type: mounting set, Product Color: stainless steel, material: Galvanisiertes steel. Weight: 180 g, package weight: 360 g

This text is machine translated.

Scope of delivery

  • Incl. mounting accessories.

More interesting products

(*All information is plus legal VAT)