• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 7507.755 FlatBox mount Steel Grey (W x H) 700 mm x 50 mm 1 pc(s) Piece

Packaging type
Piece
Product type
FlatBox mount
Material
Steel
Factory colour
Grey
Width
700 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

FlatBox mount

Factory colour

Grey

Width

700 mm

Height

50 mm

Dim

(W x H) 700 mm x 50 mm

Weight

5.090

Material

Steel

Content

1 pc(s)

Type

DK 7507.755

Grey

700

Other

50 mm

700 mm

700 mm

700 mm

Steel

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2200952 Rittal DK 7507.755 FlatBox mount Steel Grey (W x H) 700 mm x 50 mm 1 pc(s) Piece

Description

DK socket for FlatBox, WxT: 700x700 mm, RAL 7035

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)