• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 7825.360 7825.360 Underbody vented (L x W) 237.5 mm x 600 mm Steel plate 1 pc(s)

Product type
Underbody
Width
600 mm
Material
Steel plate
Features
vented
Type
Galvanised
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Underbody

Features

vented

Type

Galvanised

Length

237.5 mm

Width

600 mm

Dim

(L x W) 237.5 mm x 600 mm

Material

Steel plate

Compatible with (details)

Housing series TS 8 with width 600 mm

Content

1 pc(s)

Type

DK 7825.360

RoHS-compliant

Yes

Weight

0.000

Other

600

Floor plate

237 mm

600 mm

Metal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1049246 Rittal DK 7825.360 7825.360 Underbody vented (L x W) 237.5 mm x 600 mm Steel plate 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1049246 Rittal DK 7825.360 7825.360 Underbody vented (L x W) 237.5 mm x 600 mm Steel plate 1 pc(s)

What kind of Enclosure Parts are you looking for?