

Underbody
Galvanised
237.5 mm
600 mm
(L x W) 237.5 mm x 600 mm
Steel plate
Housing series TS 8 with width 600 mm
1 pc(s)
DK 7825.361
Yes
1.240
Other
600
Floor plate
237 mm
600 mm
Metal
yes
Datasheet 1049247 Rittal DK 7825.361 7825.361 Underbody (L x W) 237.5 mm x 600 mm Steel plate 1 pc(s)
User & Safety Instructions 1049247 Rittal DK 7825.361 7825.361 Underbody (L x W) 237.5 mm x 600 mm Steel plate 1 pc(s)