• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 7979.616 7979616 Rack current splitter

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Aluminium, painted, red, similar to RAL 3020
  • Cover: Plastic PA 6 GF30, black, similar to RAL 9005
  • Net weight: 3.3 kg
  • Gross weight: 3.5 kg
  • Dimensions: Width 44 mm
  • Depth: 47 mm
  • Length: 1,308 mm.
  • Suitable for: Housing type: VX IT Cabinet frame: ≥ 1,800 mm
  • TX Colocation Rack: ≥ 1,800 mm
  • Benefit: Integrated measurement of current (A); effective power (kW); voltage (V); frequency (Hz); energy (kWh), Phase angle (°)
  • Measuring accuracy of ± 2 %
  • Design: Red
  • Technical data: Fault-tolerant PDU power supply redundant over all phases
  • Connection cable, with plug, 3 m, H05VV-F3G4 mm²
  • Voltage V, current A, frequency Hz
  • LCD display
  • Rated operating voltage 230 V, 50 Hz/60 Hz
  • Operating temperature range -5°C...45°C.
  • Mode of operation: Power measurement for each phase or feed
  • Rated output: 7.4 kW
  • Storage temperature range -5°C...60°C.
  • Connection type (electrical): CEE
  • Description of the measurement functions: Measurement per phase or feed
  • No. of sockets and type 24 x C13 / 6 x C19
  • IEC/EN/60320/C13
  • IEC/EN/60320/C19
  • Sockets 24 x C 13
  • 6  x C 19
  • 2-pole with earthing contact, black
  • Nominal current (max.) 32 A
  • Infeeds: Number: 1
  • Phases per feed: 1~
  • Long connecting cables, 3 m
  • Guidelines: EMC Directive 2014/30/EU
  • Low-voltage directive 2014/35/EU
  • Humidity (non-condensing): 5...95 %
Product type

Rack current splitter

Outlets

30

No. of PG sockets

30

No. of IEC C19 16A sockets

6

No. of IEC C13 10A sockets

24

Factory colour

Red

Cable length

3 m

Weight

3.3 kg

Width

1308 mm

Height

44 mm

Depth

47 mm

Red

44 mm

47 mm

230 V

1

Metric

TRUE

3 m

1308 mm

Connection cable with plug

Vertical

TRUE

TRUE

24

6

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386784 Rittal DK 7979.616 7979616 Rack current splitter

Description

PDU with local power measurement, red, 24x C13, 6x C19, 2-pin with protective contact, black, BHT:44x1308x47 mm

High-end power distribution with local measurement of consumption data - ideally suited for use in modern server racks and colocation data centers.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)