• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-95418 DN-95418 Power strip

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1U aluminum PDU, 254 mm (10") rack mounting, 4x earthing contact socket, 16A, 4000W, 250VAC 50/60Hz

  • Perfect power distribution for your network and IT rackCompact design, 10" 1HE housingSockets are rotated by 35°, providing optimum space management and easy access

Technical specifications

  • Cable cross-section: 1.5 mm², length: 2 m.Dimensions 254 mm (10") x 45 (1HE) x 45 mm (HxWxD)Outputs: Earthing contact CEE 7/3Input plug: Earthing contact CEE7/7
Product type

Power strip

Outlets

4

No. of PG sockets

4

No. of IEC C19 16A sockets

4

No. of IEC C13 10A sockets

0

Factory colour

Black

Cable length

2 m

Weight

800 g

Width

254 mm

Height

45 mm

Depth

45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595253 Digitus DN-95418 DN-95418 Power strip

Description

Digitus DIGITUS® socket strips are the perfect solution for your network or server cabinet. With regard to power distribution, the PDU meets the requirements of many applications in IT, network technology, laboratories as well as the home sector. The socket strip can be mounted in the 10" area in the cabinet space-saving 1HE. Depending on the cabinet type, it is possible to attach the power strip with the taps pointing to the right or left.

This text is machine translated.

Features

  • Horizontal 10" installation in the rackInput: CEE 7/7, 230 Vac / 16 A.Output: Device sockets 4 x earthing contact DIN 49440, max. 16 A per output

Scope of delivery

  • Angle profiles for cabinet mounting

More interesting products

(*All information is plus legal VAT)