• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 7979.237 7979237 Rack current splitter

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,015.00 / piece)
€ 1,015.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rack current splitter

Outlets

30

No. of IEC C19 16A sockets

6

No. of IEC C13 10A sockets

24

Factory colour

Black

Cable length

3 m

Weight

4.8 kg

Width

1740 mm

Height

44 mm

Depth

70 mm

Black

1.5 mm²

FALSE

Rectangular

3 m

0

FALSE

FALSE

FALSE

Other

FALSE

FALSE

Metal

7035

IP20

FALSE

0

0

24

0

0

45°

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2840107 Rittal DK 7979.237 7979237 Rack current splitter

User & Safety Instructions

User & Safety Instructions 2840107 Rittal DK 7979.237 7979237 Rack current splitter

Description

DK PDU metered, compact base power distribution incl. Energy measurement per phase, with network interface and display, BLT: 44x1740x70 mm, IEC 60 320: 24 x C 13 + 6 x C 19

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)