• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7030.150 CMC III sensors

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

CMC III sensors

Content

1 pc(s)

Height

30 mm

Width

110 mm

Depth

40 mm

Dim

(W x H x D) 110 x 30 x 40 mm

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 629288 Rittal 7030.150 CMC III sensors

Description

CMC III analogue differential pressure sensor

Compact plastic housing with ventilated front in RAL 9005,
Housing in RAL 7035.
The sensor has two RJ45 connections with an integrated CAN bus. The
Sensor is automatically from the
CMC III system, the processing unit, recognized and in the busfolge with
A consecutive number. Integrated multi-colored LED as
Status indicator
The sensor is used for monitoring of the differential pressure at
Air-conditioning applications, such as Double floor cooling, cold aisle enclosure
Etc.
The sensor measures at two measurement, e.g. in the air hoses
Cold aisle can be defined.
The energy supply takes place via the connection to the CAN-Bus to the
Processing Unit.
The warning and alarm limits can be operated using the software of the CMC III
Processing unit can be set, but they are in the sensor itself
Saved.

This text is machine translated.

Features

  • Technical specifications:
  • Operation: Differential pressure sensor
  • Pressure measuring points: 2
  • Measuring range: -500 to +500 Pa
  • Measuring accuracy: +/- 3%
  • Resolution: 1 Pa
  • CAN-Bus sockets RJ45:2
  • IP30 protection according to EN 60 529
  • Temperature range:
  • + 0 °C to + 55 °C
  • Humidity range:
  • 5% to 95% RH non condensing
  • Wxhxd: 110 x 30 x 40 mm
  • Settled in the VE: Sensor, quick start guide, 5 m air hose and
  • Universal mounting kit

Scope of delivery

  • Sensor
  • User manual.
  • Inc. mounting materials

More interesting products

(*All information is plus legal VAT)