• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7030.040 CMC III I/O module

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

CMC III I/O module

Content

1 pc(s)

Height

40 mm

Width

138 mm

Depth

132 mm

Dim

(W x H x D) 138 x 40 x 132 mm

Weight

0.558

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 629261 Rittal 7030.040 CMC III I/O module

Description

With 8 digital inputs and 4 relay outputs.

This text is machine translated.

Features

  • Benefits:
  • - Fast connection and automatic detection by Plug & Play
  • - Low space requirements due to high concentration of inputs and outputs.
  • Functions:
  • - Automatic Busfolge with sequential number by the Processing Unit
  • - The power supply takes place via the CAN bus interface.
  • Status display through integrated LED
  • Inputs for potential-free signals
  • Relay Output (changeover contact) can be loaded up to max. 24 V DC / 1 A
  • Material:
  • Plastic
  • Front: smooth
  • Housing: Structure
  • Color:
  • Case: RAL 7035
  • - Front: RAL 9005

Scope of delivery

  • CMC III I/O module
  • User manual
  • Mounting accessories for mounting on surfaces

More interesting products

(*All information is plus legal VAT)