• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7030.060 CMC III power supply

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • CMC III processor module; CMC III Processor Module Compact; CMC III CAN bus interface for two CMC II unit components
Product type

CMC III power supply

Content

1 pc(s)

Height

40 mm

Width

138 mm

Depth

132 mm

Dim

(W x H x D) 138 x 40 x 132 mm

Weight

0.661

Built-in

Plug

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 629263 Rittal 7030.060 CMC III power supply

Description

For CMC III processor module, CMC III Processor Module Compact, Fan Control System.

This text is machine translated.

Features

  • Color:
  • - Front: RAL 9005
  • Case: RAL 7035

Scope of delivery

  • Power supply unit
  • User manual.
  • Din rail mounting kit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 209.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)