• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 7856230 7856230 PSM power strip

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PSM power strip

Outlets

4

No. of IEC C19 16A sockets

4

Factory colour

Multicolour

Cable length

0 cm

Weight

0.35

Width

100 mm

Height

100 mm

Depth

400 mm

Length

400 cm

16 A

Black

FALSE

Anodised

FALSE

Other

FALSE

FALSE

Metal

7035

Other

FALSE

Matt

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 629207 Rittal 7856230 7856230 PSM power strip

Description

The modular system facilitates basic configuration of the racks, thanks to a vertical support rail with single-/3-phase infeed. The various socket modules to supply the active components may be snap-fitted into the support rail. The various modules, earthing pins, IEC320 etc. may be inserted into the support rail in any combination. This is easily achieved, even by non-electricians, thanks to the shock hazard protected plug & play system.

More interesting products

(*All information is plus legal VAT)