• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 7979.240 7979240 Rack current splitter

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,285.00 / piece)
€ 1,285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rack current splitter

Outlets

36

Cable length

3 m

Weight

5.605

Width

44 mm

Height

1895 mm

Depth

70 mm

Black

1.5 mm²

FALSE

Rectangular

3 m

0

FALSE

FALSE

FALSE

FALSE

FALSE

Metal

7035

IP20

FALSE

0

0

36

0

0

45°

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2845653 Rittal DK 7979.240 7979240 Rack current splitter

User & Safety Instructions

User & Safety Instructions 2845653 Rittal DK 7979.240 7979240 Rack current splitter

Description

DK PDU metered, compact base power distribution incl. Energy measurement per phase, with network interface and display, BLT: 44x1895x70 mm, IEC 60 320: 36 x C13, 6 x C19

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.