• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal FT 2735.510 2735.510 Window (W x H) 500 mm x 370 mm Glass Grey-white (RAL 7035), Transparent 1 pc(s)

EAN:
Part number:
Item no:
Product type
Window
Width
500 mm
Material
Glass
Height
370 mm
Dim
(W x H) 500 mm x 370 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Window

Height

370 mm

Width

500 mm

Dim

(W x H) 500 mm x 370 mm

Material

Glass

Factory colour

Grey-white (RAL 7035)

Transparent

Compatible with (details)

Width 600 mm

Content

1 pc(s)

Type

FT 2735.510

RoHS-compliant

Yes

Weight

0.000

500

370 mm

47 mm

IP54

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1048530 Rittal FT 2735.510 2735.510 Window (W x H) 500 mm x 370 mm Glass Grey-white (RAL 7035), Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1048530 Rittal FT 2735.510 2735.510 Window (W x H) 500 mm x 370 mm Glass Grey-white (RAL 7035), Transparent 1 pc(s)

Description

To cover display and control instruments or outbreaks and protection against dust and fluids and unauthorized access.

This text is machine translated.

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.