• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal GA 9123000 Hinge Aluminium Grey (RAL 7001) 2 pc(s)

EAN:
Part number:
Item no:
Product type
Hinge
Material
Aluminium
Type
Outside hinge
Factory colour
Grey (RAL 7001)
Compatible with (details)
GA-casing
Fast track dispatch on Fri 23 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 26.00 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Rittal GA 9123000 Hinge Aluminium Grey (RAL 7001) 2 pc(s)

Our service for you

Technical specifications

Product type

Hinge

Type

Outside hinge

Factory colour

Grey (RAL 7001)

Compatible with (details)

GA-casing

Material

Aluminium

Content

2 pc(s)

Type

GA 9123000

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 533964 Rittal GA 9123000 Hinge Aluminium Grey (RAL 7001) 2 pc(s)

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)