• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal HD 4000.240 Levelling foot 4 pc(s) Piece

Packaging type
Piece
Product type
Levelling foot
Material
Stainless steel
Mounting hole diameter
12 mm
Thread size
M12
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

121 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Adjustment range 122 mm - 175 mm
  • Load capacity: Max. 7000 N static per leveling foot
Packaging type

Piece

Product type

Levelling foot

Type

Without floor mounting

Material

Stainless steel

Compatible with (details)

Housing type: Compact control cabinet HD

VX

SE

TS

Mounting hole diameter

12 mm

Thread size

M12

Content

4 pc(s)

Type

HD 4000.240

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357216 Rittal HD 4000.240 Levelling foot 4 pc(s) Piece

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)