
Technical specifications
- Material: Steel plate
- Net weight: 170 kg
- Gross weight: 180 kg
- Surface: Dip-primed, powder coated on the outside
- Dimensions: Width 600 mm
- Height: 1.8" (2,286 mm)
- Depth: 1,068 mm
- Benefit: OCP ORV3 rack open on all sides according to standard V3 of the OCP community
- Prepared for the accommodating 21" OCP components and direct contact on the power rail
- Quick installation and service thanks to click-in assembly of the IT and IT OCP Power rail system
- Integrated cable management in front rack over the complete height
- Ideal for high-performance computing and AI technology by preparing for direct liquid cooling solutions in order to dissipate the resulting heat load in the rack
- Can be loaded up to 1400 kg
- Integrated heavy duty rollers make transportation easier and ensure ease of handling in the data center
- Colour RAL 9005
- Load capacity: 14,000 N
- Base material: Steel sheet
- Height units 44 OU
- Design: Open frame
- Prepared for cable entry in the roof and floor
- Front cable routing over the entire height
- Technical data: Rated operating voltage: 48 V DC / rated power 18 kW
- Product type
21" network cabinet
- Rack unit
44 U
- Width
600 mm
- Height
2286 mm
- Depth
1068 mm
- Material
Steel plate
- Dim
(W x H x D) 600 x 2286 x 1068 mm
- Weight
170 kg
- Factory colour
Black (RAL 9005)
- Rack size
483 mm (19")
- Screen size diagonal (inches)
1 inch
- Keyboard layout
German, QWERTZ
Black
610 mm
With swing frame
2300 mm
1070 mm
9005
Passive
1400 kg
FALSE
Steel
44
FALSE
Powder coating
Front and rear
L-shaped
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
533.4 mm (21 inch)
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3389202 Rittal IT 7100.120 21" network cabinet (W x H x D) 600 x 2286 x 1068 mm 44 U Black (RAL 9005)
Description
OCP is an emerging international community with the aim of simplifying and optimizing IT infrastructure. The Rittal OCP ORV3 rack is accepted by OCP and ready for immediate use. Easy adjustments and additions can be made at any time by means of the accessories program. The OCP ORV3 rack is additionally prepared for the inclusion of a Direct Liquid Cooling (DLC) solution. With this rack, you'll take your efficiency and power density to the next level.
This text is machine translated.
Hints
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























