There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Fitting bracket
Explosion-proof
Stainless steel
IP66
Stainless steel
300 mm
200 mm
200 mm
300x200x80 mm
2.4 kg
1 pc(s)
KL 9304.000
(W x H x D) 300 x 200 x 80 mm
Yes
9304.000
80 mm
300
200 mm
80 mm
Stainless steel
IP66
1, 2
Other
21, 22
yes
Datasheet 1049631 Rittal KL 9304.000 Fitting bracket 300 x 200 x 80 Stainless steel Stainless steel 1 pc(s) Piece
User & Safety Instructions 1049631 Rittal KL 9304.000 Fitting bracket 300 x 200 x 80 Stainless steel Stainless steel 1 pc(s) Piece
The necessary accessories are required to use the article as described.