• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2316.000 2316000 Support rail Steel 10 pc(s)

Product type
Support rail
Material
Steel
Material properties
hot-dip galvanized
Type
Special profile
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

110 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 19.51)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Support rail

Material

Steel

Material properties

hot-dip galvanized

Type

Special profile

Content

10 pc(s)

Type

SZ 2316.000

Material thickness

1.5 mm

Documents & Downloads

Datasheet

Datasheet 3588603 Rittal SZ 2316.000 2316000 Support rail Steel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3588603 Rittal SZ 2316.000 2316000 Support rail Steel 10 pc(s)

Description

SZ Mounting rail TH 35/7.5 to EN 60 715, for B 300 mm, L 287 mm

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)