There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Fitting bracket
Explosion-proof
Stainless steel
IP66
Stainless steel
400 mm
200 mm
400x200x120 mm
3.6 kg
1 pc(s)
KL 9305.000
(W x H x D) 400 x 200 x 120 mm
Yes
9305.000
120 mm
400
200 mm
120 mm
Stainless steel
IP66
1, 2
Other
21, 22
not relevant
Datasheet 1049632 Rittal KL 9305.000 Fitting bracket 400 x 200 x 120 Stainless steel Stainless steel 1 pc(s) Piece
User & Safety Instructions 1049632 Rittal KL 9305.000 Fitting bracket 400 x 200 x 120 Stainless steel Stainless steel 1 pc(s) Piece
The necessary accessories are required to use the article as described.