There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Fitting bracket
Explosion-proof
Stainless steel
IP66
Stainless steel
300 mm
300 mm
300x300x120 mm
3.9 kg
1 pc(s)
KL 9306.000
(W x H x D) 300 x 300 x 120 mm
Yes
9306.000
120 mm
300
300 mm
120 mm
Stainless steel
IP66
1, 2
Other
21, 22
yes
Datasheet 1049633 Rittal KL 9306.000 Fitting bracket 300 x 300 x 120 Stainless steel Stainless steel 1 pc(s) Piece
User & Safety Instructions 1049633 Rittal KL 9306.000 Fitting bracket 300 x 300 x 120 Stainless steel Stainless steel 1 pc(s) Piece
The necessary accessories are required to use the article as described.