• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal KX 1574.800 Mounting plate (L x W) 200 mm x 800 mm Steel plate 1 pc(s)

Product type
Mounting plate
Length
200 mm
Width
800 mm
Material
Steel plate
Dim
(L x W) 200 mm x 800 mm
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • For equipping, even outside the case. Retaining screws in the case's accessories.
  • This text is machine translated.

Technical specifications

Product type

Mounting plate

Length

200 mm

Width

800 mm

Dim

(L x W) 200 mm x 800 mm

Material

Steel plate

Compatible with (details)

KX and Bus Enclosure KX: Width 800mm Height 200mm

Content

1 pc(s)

Type

KX 1574.800

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251027 Rittal KX 1574.800 Mounting plate (L x W) 200 mm x 800 mm Steel plate 1 pc(s)

More interesting products

(*All information is plus legal VAT)