• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal Magnetic pad 2500.490 (L x W x H) 40 x 40 x 2 mm 2 pc(s)

Product type
Magnetic pad
Energy efficiency rating
n.rel.
Type
2500.490
Length
40 mm
Width
40 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Magnetic pad, 2 pieces

Our service for you

Technical specifications

Product type

Magnetic pad

Type

2500.490

Length

40 mm

Width

40 mm

Height

2 mm

Dim

(L x W x H) 40 x 40 x 2 mm

RoHS-compliant

Yes

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1931856 Rittal Magnetic pad 2500.490 (L x W x H) 40 x 40 x 2 mm 2 pc(s)

Description

For sticking to the rear of the LED system lights 2500 from Rittal.

This text is machine translated.

Scope of delivery

  • Not suitable for LED system lights with socket.

More interesting products

(*All information is plus legal VAT)