• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal PK 9550.000 N/A (L x W) 20 mm x 360 mm Phenolic paper Grey-white (RAL 7035) 1 pc(s) Piece

Packaging type
Piece
Product type
Mounting plate
Length
20 mm
Width
360 mm
Material
Phenolic paper
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Mounting plate

Length

20 mm

Width

360 mm

Dim

(L x W) 20 mm x 360 mm

Material thickness

2.5 mm

Material

Phenolic paper

Factory colour

Grey-white (RAL 7035)

Compatible with (details)

530672

Content

1 pc(s)

Type

PK 9550.000

RoHS-compliant

Yes

Material (details)

Melamine-phenol coated hard paper

Weight

0.000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 530647 Rittal PK 9550.000 N/A (L x W) 20 mm x 360 mm Phenolic paper Grey-white (RAL 7035) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 530647 Rittal PK 9550.000 N/A (L x W) 20 mm x 360 mm Phenolic paper Grey-white (RAL 7035) 1 pc(s) Piece

Description

When individually fitting inside the case, the mounting plate offers stable, secure and flexible design options.

Scope of delivery

  • Self-tapping retaining screws

More interesting products

(*All information is plus legal VAT)