• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal PS 4597.000 Mounting bracket screw fixing Steel plate 4 pc(s) Piece

Packaging type
Piece
Product type
Mounting bracket
Material
Steel plate
Features
screw fixing
Type
Galvanised
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting angle PS

Our service for you

Technical specifications

Packaging type

Piece

Product type

Mounting bracket

Features

screw fixing

Type

Galvanised

Material

Steel plate

Content

4 pc(s)

Type

PS 4597.000

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1048844 Rittal PS 4597.000 Mounting bracket screw fixing Steel plate 4 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1048844 Rittal PS 4597.000 Mounting bracket screw fixing Steel plate 4 pc(s) Piece

Description

Screw fixing on all barriers and expansion parts with system perforation in the 25 mm-hole grid.

This text is machine translated.

Scope of delivery

  • Incl. Mounting screws

What kind of Case Accessories (Misc.) are you looking for?