• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 2541.235 2541235 Slotted vent cover (L x W x H) 8 x 160 x 110 mm Steel plate Grey 4 pc(s)

Product type
Slotted vent cover
Width
160 mm
Material
Steel plate
Height
110 mm
Type
painted
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

208 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Slotted vent cover

Height

110 mm

Type

painted

Length

8 mm

Width

160 mm

Dim

(L x W x H) 8 x 160 x 110 mm

Material

Steel plate

Factory colour

Grey

Content

4 pc(s)

Type

SK 2541.235

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352689 Rittal SK 2541.235 2541235 Slotted vent cover (L x W x H) 8 x 160 x 110 mm Steel plate Grey 4 pc(s)

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)