• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3124.320 Communication module (W x H x D) 30 x 34 x 29 mm 1 pc(s)

Product type
Communication module
Width
30 mm
Height
34 mm
Depth
29 mm
Type
SK 3124.320
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 0.02 kg
  • Gross weight: 0.024 kg
  • Dimensions: Width 30 mm
  • Height: 34 mm
  • Depth: 29 mm
  • Suitable for Blue e+ filter fan
  • Colour RAL 9005
  • Protection class IP according to IEC 60 529:IP 20
Product type

Communication module

Type

SK 3124.320

Compatible with

Rittal

Factory colour

Black (RAL 9005)

IP20

Cable length

10 cm

Width

30 mm

Height

34 mm

Depth

29 mm

Dim

(W x H x D) 30 x 34 x 29 mm

Weight

0.02 kg

Content

1 pc(s)

Other

Black

9005

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386814 Rittal SK 3124.320 Communication module (W x H x D) 30 x 34 x 29 mm 1 pc(s)

Description

SK Modbus adapter for Blue e+ EC filter fan

Together with the IoT interface (3124,300), the Modbus adapter enables intelligent networking of the Blue e+ series EC filter fans.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)