• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3179.800 Cooler 0.5 kW (W x H x D) 300 x 570 x 199 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Cooler
Power
0.5 kW
Width
300 mm
Height
570 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,169.00 / piece)
€ 2,169.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Blue e+ S wall-mounted cooler

  • Integrated electrical condensation

Technical specifications

Packaging type

Piece

Product type

Cooler

Type

SK 3179.800

Min. operating voltage

110 V AC

Max. operating voltage

240 V AC

Operating voltage

110 - 240 V AC

0.5 kW

Air flow rate

366.6 m³/h

Compatible with

Rittal

Factory colour

Multicolour

IP55

Width

300 mm

Height

570 mm

Depth

199 mm

Dim

(W x H x D) 300 x 570 x 199 mm

Weight

0.000

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2840384 Rittal SK 3179.800 Cooler 0.5 kW (W x H x D) 300 x 570 x 199 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2840384 Rittal SK 3179.800 Cooler 0.5 kW (W x H x D) 300 x 570 x 199 mm Piece 1 pc(s)

Description

SK Cooling unit Blue e+ S, wall mounting, 0.5 kW, 110-240 V, 1~, 50-60 Hz, Steel sheet, BHT 300 x 570 x 199 mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)