• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3180.800 Cooler 0.56 kW (W x H x D) 300 x 570 x 250 mm 1 pc(s)

Product type
Cooler
Power
0.56 kW
Width
300 mm
Height
570 mm
Depth
250 mm
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

143 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,169.00 / piece)
€ 2,169.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Steel plate
  • Net weight: 16.5 kg
  • Gross weight: 16.95 kg
  • Dimensions: Width 300 mm
  • Height: 570 mm
  • Depth: 250 mm
  • Benefit: Contributing to climate-neutral production thanks to average energy savings of 75% and reduction of CO2 footprint
  • Increased environmental friendliness due to the use of R-513A refrigerant
  • Can be used worldwide because of multi-voltage capability and country-specific approvals
  • Intelligent and easy monitoring via IoT interface
  • Easy to use with the Rittal SCAN & Service APP
  • Colour: Housing: RAL 7035
  • Fan grille RAL 7012
  • Base color RAL 7035
  • Design: Wall-mounting
  • Air flow (free-blowing): External circuit: 378 m³/h.
  • Internal circuit: 378 m³/h.
  • Rated operating voltage 110 V - 240 V, 1~, 50 Hz/60 Hz
  • Temperature control: E+ controller (factory setting +35 °C)
  • Operating temperature range --20°C...60°C.
  • Refrigerant/Coolant: Refrigerant: R-513A
  • Quantity: 0.19 kg
  • Global Warming Potential (GWP): 631
  • CO2 equivalent (CODOS e): 0.12 t
  • Rated power Pel: Rated power L35 L35/50 Hz: 0.41 kW
  • Rated power L35 L35/60 Hz: 0.41 kW
  • Rated power L35 L50/50 Hz: 0.49 kW
  • Rated power L35 L50/60 Hz: 0.49 kW
  • Total cooling power according to DIN EN 14511: Cooling power L35 L35/50 Hz: 0.78 kW
  • Cooling performance L35 L35/60 Hz: 0.78 kW
  • Cooling performance L35 L50/50 Hz: 0.44 kW
  • Cooling performance L35 L50/60 Hz: 0.44 kW
  • Energy efficiency ratio (EER) 50/60 Hz L35 L35: Cooling rate L35 L35 (EER) 50 Hz: 1.9
  • Cooling power L35 L35 (EER) 60 Hz: 1.9
  • Protection class IP according to EN 60 529: Inner circuit IP 55
  • Storage temperature range -40°C...70°C.
  • Setting range 20 °C...50 °C
  • Permissible operating pressure (p max.): 35 bar
  • Options: For remote monitoring and networking of blue e+ generation chillers and chillers, use the IoT Interface with article number 3124,300. Increase machine availability and process safety by remotely monitoring device data, states and system messages.
  • Rated power 0.56 kW
  • Protection class NEMA UL type 12
  • UL type 3R
  • Requires 280 mm mounting break-out
  • Outbreak - Height 550 mm
  • Operating temperature range Refrigerant circuit (active): 3°C...60°C.
  • Operating temperature range Heat Pipe -20 °C...45 °C.
Product type

Cooler

Type

SK 3180.800

Features

Fan

Min. operating voltage

110 V

Max. operating voltage

240 V

Operating voltage

110 - 240 V

0.56 kW

Air flow rate

378 m³/h

Compatible with

Rittal

Factory colour

Grey (RAL 7035)

Min. temperature

-20 °C

Max. temperature

+60 °C

IP55

Width

300 mm

Height

570 mm

Depth

250 mm

Dim

(W x H x D) 300 x 570 x 250 mm

Weight

16.5 kg

Content

1 pc(s)

300 mm

Air/air

570 mm

250 mm

AC

FALSE

TRUE

FALSE

-20-60 °C

110-240 V

110-240 V

780 W

FALSE

0-378 m³/h

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386731 Rittal SK 3180.800 Cooler 0.56 kW (W x H x D) 300 x 570 x 250 mm 1 pc(s)

Description

SK Cooling unit Blue e+ S, wall mounting, 0.78 kW, 110-240 V, 1~, 50-60 Hz, Steel sheet, BHT 300 x 570 x 250 mm

The Blue e+ S coolers with the tested Blue e+ technology offer the world's highest energy efficiency. This also entails the reduction of the CO2 footprint of machines and systems. In new design and with many smart functions.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)