• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3184.840 Cooler 1.0 kW (W x H x D) 400 x 950 x 196 mm 1 pc(s)

Product type
Cooler
Power
1.0 kW
Width
400 mm
Height
950 mm
Depth
196 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,549.00 / piece)
€ 2,549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Blue e+ S wall-mounted cooler

  • Integrated electrical condensation

Technical specifications

Product type

Cooler

Type

SK 3184.840

Min. operating voltage

380 V AC

Max. operating voltage

480 V AC

Operating voltage

380 - 480 V AC

1.0 kW

Air flow rate

680 m³/h

Compatible with

Rittal

Factory colour

Multicolour

Width

400 mm

Height

950 mm

Depth

196 mm

Dim

(W x H x D) 400 x 950 x 196 mm

Weight

0.000

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2840390 Rittal SK 3184.840 Cooler 1.0 kW (W x H x D) 400 x 950 x 196 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2840390 Rittal SK 3184.840 Cooler 1.0 kW (W x H x D) 400 x 950 x 196 mm 1 pc(s)

Description

SK Cooling unit Blue e+ S, wall mounting, 1.0 kW, 380-480 V, 2~, 50-60 Hz, Steel sheet, BHT 400 x 950 x 196 mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)